KYOCERA AVX UVR2E331MRD6

330uF 250V 卤20% 970mA@120Hz Plugin, D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2E331MRD6.

IHS

Datasheet7 pages4 years ago

TME

Newark

Factory Futures

DigiKey

CAD Models

Download KYOCERA AVX UVR2E331MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicEETHC2E331BA
Cap Aluminum 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C Bulk
330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMH251VNN331MQ30T
Cap Aluminum Lytic 330uF 250V 20% (25.4 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105°C
United Chemi-ConEPAG201ELL331MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cornell Dubilier381LQ331M250H022
381LQ Series 250 V 330 uF 22 x 30 Snap In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of KYOCERA AVX UVR2E331MRD6 provided by its distributors.

330uF 250V 卤20% 970mA@120Hz Plugin,D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 250V ¡À20% 12.5mm 2000h@ 85¡ãC 1.1155A@ 10 kHz,970mA@ 120Hz ,D25xL30mm 25mm*30mm*32mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 330UF 20% 250V RADIAL
CAPACITOR ALUM ELECT 330UF, 250V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Series:VR; Life Time @ Temperature:1000 hours @ 85°C; Height:30mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX