United Chemi-Con ESMG160ELL331MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
$ 0.202
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMG160ELL331MHB5D.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Newark

element14

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1C331MPD1TD
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
KYOCERA AVXUVR1C331MPD1TA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicECA-1CM331
M Series 16 V 330 uF Radial LS=3.5 mm 85°C Aluminum Electrolytic Capacitor
PanasonicECA-1CM331B
Cap Aluminum 330uF 16V 20% Radial 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of United Chemi-Con ESMG160ELL331MHB5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85°C Bulk
330uF 16V ±20% 370mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330¦ÌF 16V ¡À20% 3.5mm 2000h@ 85¡ãC 370mA@ 120Hz,555mA@ 100kHz ,D8xL11.5mm 8mm*11.5mm*13mm
CAPACITOR ALUM ELEC 330UF, 16V, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 16V, 20%, RADIAL; Capacitance:330µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:3.5mm; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con