Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1C331MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1C331MPD1TD.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-0.41%

CAD Models

Download Nichicon UPS1C331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.236
$ 0.236
Stock
75,696
103,087
103,087
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
291.1 mA
555 mA
555 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVR1C331MPD1TD
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 370mA 2000h 85C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1C331MPD1TA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG160ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA-1CM331
Al Electrolytic Cap, 330μF 16V ±20%, 3.5mm Pitch, 2000h@85°C, 595mA@10kHz, TH, 8mm L × 12.5mm H
PanasonicECA-1CM331B
Al Electrolytic Cap 330μF 16V ±20% 5mm Pitch 2000h@85°C 595mA@10kHz TH, 8mm L × 12.5mm H

Descriptions

Descriptions of Nichicon UPS1C331MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 105C Ammo
Plugin Horn-Type Electrolytic Capacitors ROHS
330μF 16V ±20% 3.5mm 2000h@ 105°C 291.1mA@ 120Hz,410mA@ 100kHz Plugins Through hole mounting 8mm*11.5mm*13mm
CAP ALUM 330UF 20% 16V RADIAL TH
Radial/ Tp&ammo |Nichicon UPS1C331MPD1TD
PS ELEC RAD 330UF 16V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL