United Chemi-Con EMVA500GDA471MLH0S

Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 850mA 2000h 85°C Cardboard T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVA500GDA471MLH0S.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Newark

element14

DigiKey

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

United Chemi-ConEMVA630GDA471MLH0S
Cap Aluminum 470uF 63V 20% (16 X 16.5mm) SMD 950mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 63V 470muF ±20% 0.709Dia 18.00mm
PanasonicEEVFK1J471M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
PanasonicEEV-TG1H471M
Cap Aluminum 470uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125°C T/R
PanasonicEEE-TK1J471AM
Cap Aluminum 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
United Chemi-ConEMVE500GDA471MLH0S
Cap Aluminum Lytic 470uF 50V 20%( 16 X 16.5mm) SMD 700mA 2000h 105C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVA500GDA471MLH0S provided by its distributors.

Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 850mA 2000h 85°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, 7167
470uF 50V 850mA@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 470UF 50V 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Product Range:MVA Series RoHS Compliant: Yes
CAPACITOR ALUM ELECT 470UF 50V SMD; Capacitor Application:High CV; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:16.5mm; Diameter:16mm; Capacitor Mounting:SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con