Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TK1J471AM

Cap Aluminum 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
$ 1.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1J471AM.

Newark

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEE-TK1J471AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.324
$ 1.15
Stock
34,663
1,747
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
500 mA
500 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-TG1J471M
Cap Aluminum 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
PanasonicEEV-FK1K471M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-TK1K471AM
Cap Aluminum 470uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Cornell DubilierAFK477M80R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 470muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEMVE500GDA471MLH0S
Cap Aluminum Lytic 470uF 50V 20%( 16 X 16.5mm) SMD 700mA 2000h 105C Automotive T/R
Cornell DubilierSK471M050ST
Cap Aluminum 470uF 50V 20% (13 X 21mm) Radial 5mm 0.28 Ohm 760mA 2000h 85°C

Descriptions

Descriptions of Panasonic EEE-TK1J471AM provided by its distributors.

Cap Aluminum 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 470muF ±20% 0.630Dia 16.00mm
Panasonic EEETK1J471AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE TK Series 63 V 470 uF Ø16 x 16.5 mm 125°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 63V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TK1J471AM.
  • EEETK1J471AM