Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK1J471M

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK1J471M.

Upverter

Datasheet4 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+7.04%

CAD Models

Download Panasonic EEVFK1J471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK1J471AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK477M63P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 470muF ±20% 0.630Dia 16.00mm
PanasonicEEV-FK1K471M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEV-TG1K471M
Cap Aluminum 470uF 80V 20% (18 X 16.5mm) SMD 0.28 Ohm 400mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 470muF ±20% 0.630Dia 16.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 50V 470muF ±20% 0.630Dia 16.00mm
PanasonicEEV-TG1H471M
Cap Aluminum 470uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125°C T/R
CD Series 470 uF 63 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
Cornell DubilierSK471M050ST
Cap Aluminum 470uF 50V 20% (13 X 21mm) Radial 5mm 0.28 Ohm 760mA 2000h 85°C

Descriptions

Descriptions of Panasonic EEVFK1J471M provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 470muF ±20% 0.630Dia 16.00mm
Panasonic EEVFK1J471M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 470uF 63VDC 20% 16 X 16.5mm SMD 1410mA 5000 hr T/R
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,16x16.5,CT
Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, SMD, Ø 16 mm, EEVFK1J471M
470uF 63V 1.058A@120Hz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 63V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 6767
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 1410mA 5000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
EEV-FK Series 63 V 470 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
CAPACITOR ALUM ELEC, 470UF, 63V, 20%,CAPACITOR ALUM ELEC, 470UF, 63V, 20%, SMD, FULL REEL Product Range:PANASONIC - FK Series
Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEV-FK1J471M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1J471M
  • EEV-FK1J471M.
  • EEVFK1J471M.