Nidec Copal ST-4ETB503

Trimmer, Cermet, 0.25W, 50000ohm, 112V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-4ETB503.

IHS

Datasheet6 pages5 years ago

Upverter

DigiKey

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT Electronics23BR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics22AR50KLFTR
Trimmer, Cermet, 0.125W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
TT Electronics23AR50KLFTR
Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 23AR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W GW TOP ADJ
Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619

Descriptions

Descriptions of Nidec Copal ST-4ETB503 provided by its distributors.

Trimmer, Cermet, 0.25W, 50000ohm, 112V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Single Turn, RuO2 Cermet, Top Adjust, 50 kohm, Surface Mount, 1 Turns
±20% ±100ppm/℃ 250mW 50kΩ SMD-3P,5x4.5mm Potentiometers, Variable Resistors ROHS
Precision Potentiometers POTENTIONMETER_5X4.5MM_SM 50KΩ ±20% 1/4W ±100ppm/℃
SMD TRIMMER 50K 0,25W 20% RoHSconf
TRImmER POT, CERMET, 50K, 1TURN, SMD; Track Resistance:50kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-4 Series; Power Rating:250mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-4ETB-503
  • ST4ETB503