Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361S-1-503GLF

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-503GLF.

IHS

Datasheet4 pages3 years ago

element14 APAC

JRH Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+74.83%

CAD Models

Download Bourns 3361S-1-503GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.986
Stock
44,014
18,568
Authorized Distributors
6
5
Resistance
50 kΩ
50 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 50K OHM 0.5W GW TOP ADJ
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR50KLFTR
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics23AR50KLFTR
Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 23AR50KLFTR
Cermet trimmer potentiometer, 50 kΩ, 0.25 W, SMD, on top, 3314J-1-503E

Descriptions

Descriptions of Bourns 3361S-1-503GLF provided by its distributors.

Trimmer, Cermet, 0.5W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
1/4" Sq, SMD, TRIMMER, Cermet, Single Turn, 50 Kilohms | Bourns 3361S-1-503GLF
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 50KOHMS 10% 0.5WATTS
Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD Embossed T/R
Avnet Japan
±10% ±100ppm/℃ 500mW 50kΩ Potentiometers, Variable Resistors ROHS
50KΩ ±10% 500mW ±100ppm/℃ linear 300V SMD mount 7.37mm(height)
TRIMMER 50K OHM 0.5W GW SIDE ADJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361S-1-503GLF.