Nichicon UWZ0J681MCL1GS

680uF 6.3V 210mA@120Hz 卤20% SMD, D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ0J681MCL1GS.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UWZ0J681MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.253
$ 0.253
Stock
1,529
8,687
8,687
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
210 mA
225 mA
225 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 680muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD0J681MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 680muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY6R3ADA681MHA0G
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R
PanasonicEEEFTJ681XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 680muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWZ0J681MCL1GS provided by its distributors.

680uF 6.3V 210mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
UWZ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD Aluminum Electrolytic Capacitor 0.315Dia 8.00mm ±20% 680muF 6.3V
Wide Temperature Range High Temperature Reflow Chip Type, 680 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM ELECT 680UF 20% 6.3V SMD
Smt - Small Chip/ Tp&reel |Nichicon UWZ0J681MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL