United Chemi-Con EMVY6R3ADA681MHA0G

Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R
$ 0.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVY6R3ADA681MHA0G.

IHS

Datasheet2 pages15 years ago

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 680muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 680muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080153013
WCAP-ASLI Aluminum Electrolytic Capacitors
PanasonicEEEFTJ681XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 680muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM0J681MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 680muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865060153009
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con EMVY6R3ADA681MHA0G provided by its distributors.

Cap Aluminum Lytic 680uF 6.3V 20% (8 X 10mm) SMD 450mA 2000h 105°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, 3533
CAP ALUM 680UF 20% 6.3V SMD
Aluminum Electrolytic Capacitor; Capacitor Type:Low Impedance; Capacitance:680µF; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:HA0; Body Height:10mm; Body Diameter:8mm; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con