Nichicon UWX0J221MCL1GB

Aluminum Electrolytic Capacitor 220UF, 6.3V, 20%, SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWX0J221MCL1GB.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

element14

Nichicon SCT

CAD Models

Download Nichicon UWX0J221MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA6R3ADA221MF55G
Cap Aluminum 220uF 6.3V 20% (6.3 X 5.2mm) SMD 88mA 2000h 85°C Cardboard T/R
PanasonicEEEHBJ221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWR0J221MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWX0J221MCL1GB provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
WX Series 220 uF 6.3 V 85°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
220uF 6.3V 110mA@120Hz 卤20% SMD,D8xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5.4mm) SMD 110mA 2000h 85C Automotive T/R
CAPACITOR ALUM ELEC 220UF, 6.3V, SMD; Ca; CAPACITOR ALUM ELEC 220UF, 6.3V, SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 85°C; Height:5.4mm; Diameter:8mm; Operating Temperature Range:-40°C to +85°C
Capacitor Alum Elec 220Uf, 6.3V, 20%, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:8Mm; Height:5.4Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UWX0J221MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL