Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUX0J221MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 220muF ±20% 0.248Dia 6.30mm
$ 0.138
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX0J221MCL6GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-60.57%

CAD Models

Download Nichicon UUX0J221MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.199
$ 0.199
Stock
326,527
38,303
38,303
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
121 mA
120 mA
120 mA
Height - Seated (Max)
6.2992 mm
6.2992 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 220muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
United Chemi-ConEMVA6R3ADA221MF55G
Cap Aluminum 220uF 6.3V 20% (6.3 X 5.2mm) SMD 88mA 2000h 85°C Cardboard T/R
PanasonicEEE-FK0J221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEEFT0J221AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicEEEFP0J221AP
Panasonic EEEFP0J221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Nichicon UUX0J221MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 121mA 2000h 105C Automotive T/R
220uF 6.3V 121mA@120Hz 卤20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL