
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEEHBJ221UAP | 27 | 1 | Cut Tape | ||||||||
| LCSC | C401825 | 75 | 5 | 23h | ||||||||
| TME | EEEHBJ221UAP | 0 | 1K | 12h | ||||||||
| Onlinecomponents.com | EEE-HBJ221UAP | 0 | 1K | Bulk | ||||||||
| Avnet | EEE-HBJ221UAP | 0 | 1K | 5d |
Download datasheets and manufacturer documentation for Panasonic EEEHBJ221UAP.
Download Panasonic EEEHBJ221UAP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEEHBJ221UAP provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEEHBJ221UAP.