Nichicon UWT1A101MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT1A101MCL1GB.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages18 years ago

Farnell

element14 APAC

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.74%

CAD Models

Download Nichicon UWT1A101MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.223
$ 0.223
Stock
1,344,325
37,991
37,991
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
60 mA
60 mA
Height - Seated (Max)
5.4102 mm
6.2992 mm
6.2992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-1AA101WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEV1AA101WR
Panasonic ECEV1AA101WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1A101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 69mA 1000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVEZ107M10D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 10V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWT1A101MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 100muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC, SMD 100VOLTS 10UF WIDE TEMP RANGE
WT Series 100 uF 10 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 0.06A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
ALUMINUM ELECTROLYTIC CAPACITOR 100UF 10V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):10V; ESR:-; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Produc
Aluminum Electrolytic Capacitor 100Uf 10V 20%, Smd, Full Reel; Rango De Producto:Serie Wt; Capacidad:100Μf; Tensión Nominal:10V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:5.4Mm |Nichicon UWT1A101MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL