Nichicon UWG1V100MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWG1V100MCL1GB.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+776%

CAD Models

Download Nichicon UWG1V100MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.148
$ 0.148
Stock
1,299,267
127,376
127,376
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1 Ω
1 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
47.5 mA
112 mA
112 mA
Height - Seated (Max)
5.0038 mm
5.6388 mm
5.6388 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFC1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVY350ADA100ME55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;
PanasonicEEE-FC1V100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 25V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVY250ADA100ME55G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, 2321
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UWG1V100MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 10muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 35 V DC, WG SERIES 1000H 5 (DIA.) X 5.4MM
Aluminum Electrolytic Capacitors - SMD 35volts 10uF 105c 5X5.4
WG Series 10 uF 35 V 105°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap
10uF 35V 47.5mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 80mA 1000h 105C T/R
Capacitor Alum Elect, 10Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uwg Series; Msl:- Rohs Compliant: Yes |Nichicon UWG1V100MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL