Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCW1V100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 10muF 卤20% 0.197Dia 5.00mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCW1V100MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

TME

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
+23.80%

CAD Models

Download Nichicon UCW1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.177
Stock
997,261
27,174
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
7000 hours
Ripple Current
47.5 mA
25 mA
Height - Seated (Max)
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 35V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 35V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZE350ADA100ME73G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, 2321
United Chemi-ConEMZK350ADA100ME61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, 2321
PanasonicEEEFC1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 10muF 卤20% 0.197Dia 5.00mm
United Chemi-ConEMVY350ADA100ME55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;

Descriptions

Descriptions of Nichicon UCW1V100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 35V 10muF 卤20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 35 V DC, CW SERIES 7000H 5 (DIA.) X 7MM
10uF 35V 47.5mA@120Hz 卤20% SMD,D5xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
CW Series 10 F 35 V 105 °C Ø 5 x 7 mm Surface Mount Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 35volts 10uF 105c 5X7
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) SMD 95mA 7000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL