KYOCERA AVX UWG1E101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWG1E101MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+2.87%

CAD Models

Download KYOCERA AVX UWG1E101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.276
Stock
82,083
294,528
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
225 mA
116 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1E101XP
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
United Chemi-ConEMVE250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of KYOCERA AVX UWG1E101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 25V 100muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, WG SERIES 1000H 8 (DIA.) X 10MM
Capacitor Aluminum 100uF 25VDC 20% 8 X 10mm SMD 450mA 1000 hr T/R
WG Series 100 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
100uF 25V 225mA@120Hz 300m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.45A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Capacitor Alum Elect, 100Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uwg Series; Msl:- Rohs Compliant: Yes |Nichicon UWG1E101MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX