Panasonic EEE-FC1C100AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1C100AR.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.52%

CAD Models

Download Panasonic EEE-FC1C100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.094
$ 0.094
Stock
71,986
441,739
441,739
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
60 mA
28 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEMVY160ADA100MD55G
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.2mm) SMD 60mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 16 V DC, WG SERIES 1000H 4 (DIA.) X 5.4MM
Cornell DubilierAFC106M16B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 16V 20% AEC-Q200
Cornell DubilierAVEZ106M16B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 16V 105C Case 4 x 5.3
PanasonicEEE-HA1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-HA1C100AR
Panasonic EEEHA1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FC1C100AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum 10uF 16V 20% (4 X 5.4mm) SMD 60mA 1000 hr 105°C Embossed T/R
Avnet Japan
Panasonic EEEFC1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic EEE-FC1C100AR Electrolytic capacitor SMD 10 µF 16 V 20 % 4 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 10µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 16V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1C100AR