Nichicon UWF0J470MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.157
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF0J470MCL1GB.

IHS

Datasheet2 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Arrow Electronics

Verical

Inventory History

3 month trend:
-34.97%

CAD Models

Download Nichicon UWF0J470MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.161
$ 0.161
Stock
140,785
28,030
28,030
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
40 mA
47.5 mA
47.5 mA
Height - Seated (Max)
5.0038 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

United Chemi-ConMVY6.3VC47RME55TP
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
PanasonicEEV-FC0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-FC0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFC0J470AR
Panasonic EEEFC0J470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY6R3ADA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20%( 5 X 5.2mm) SMD 95mA 1000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 6.3 V DC, WG SERIES 1000H 5 (DIA.) X 5.4MM

Descriptions

Descriptions of Nichicon UWF0J470MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 6.3V 47muF ±20% 0.197Dia 5.00mm
WF Series 6.3 V 47 uF Ø5x5.4mm Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 80mA 1000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL