Nichicon UWF0J221MCL1GS

WF Series 220 uF 6.3 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
$ 0.376
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF0J221MCL1GS.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UWF0J221MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.198
Stock
2,985
5,244
Authorized Distributors
3
5
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
75 mA
102 mA
Height - Seated (Max)
6.5024 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Wurth Elektronik865090149007
WCAP-ASLU Aluminum Electrolytic Capacitors
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 6.3V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE6R3ADA221MF80G
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 120mA 1000h 105°C Cardboard T/R
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWF0J221MCL1GS provided by its distributors.

WF Series 220 uF 6.3 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
220uF 6.3V 75mA@120Hz 800m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAPACITOR ALUM ELEC 220UF, 6.3V, SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:6.2mm; Diameter:8mm; Operating Temperature Range:-55°C to +105°C
Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wf Series; Msl:- Rohs Compliant: Yes |Nichicon UWF0J221MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL