Wurth Elektronik 865090149007

WCAP-ASLU Aluminum Electrolytic Capacitors
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865090149007.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 865090149007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 91mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE6R3ADA221MF80G
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 120mA 1000h 105°C Cardboard T/R
Wurth Elektronik865090145006
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 220 F, 6.3 V, Radial Can - SMD, 6.3 mm

Descriptions

Descriptions of Wurth Elektronik 865090149007 provided by its distributors.

WCAP-ASLU Aluminum Electrolytic Capacitors
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 220 F, 6.3 V, Radial Can - SMD, 8 mm RoHS Compliant: Yes
CAP, 220µF, 6.3V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 6.3V; ESR: -; Product Range: WCAP-ASLU Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operati

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)