Nichicon UVZ2W220MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 22muF ±20% 0.630Dia 16.00mm
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2W220MHD1TN.

IHS

Datasheet2 pages16 years ago

Newark

element14

Inventory History

3 month trend:
+37.08%

CAD Models

Download Nichicon UVZ2W220MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.768
$ 0.768
Stock
56,691
716,367
716,367
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
115 mA
115 mA
115 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 22muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ2F220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 22muF ±20% 0.492Dia 12.50mm
NichiconUVZ2V220MHD
22uF 350V 卤20% 115mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicECA-2WHG220B
Panasonic ECA2WHG220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2GHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 400V 22muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVZ2W220MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 450V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 450V, 20%, RADIAL; Capacitance:22µF; Voltage(DC):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spaci
Aluminum Electrolytic Capacitor, 22Uf, 450V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:22Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2W220MHD1TN

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL