Nichicon UVZ2E471MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 470muF ±20% 0.984Dia 25.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2E471MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

TME

DigiKey

CAD Models

Download Nichicon UVZ2E471MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ2D471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 470muF 卤20% 0.866Dia 22.00mm
NichiconUVY2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP471M250A9P3
Cap Aluminum Lytic 470uF 250V 20% (22 X 50mm) Snap-In 10mm 0.423 Ohm 1650mA 3000h 105C
KYOCERA AVXLGU2E471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 0.866Dia 22.00mm
PanasonicECOS2EB471BA
Cap Aluminum 470uF 250V 20% (22 X 50mm) Aluminum Cylindrical Can 10mm 0.353 Ohm 1400mA 3000 hr 105°C Bulk
Cornell DubilierLP471M200H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 200V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon UVZ2E471MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 470muF ±20% 0.984Dia 25.00mm
470uF 250V 卤20% 966mA@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 250V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon UVZ2E471MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL