Cornell Dubilier LP471M200H3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 200V 470muF ±20% 1.378Dia 35.00mm
$ 4.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP471M200H3P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierLP471M250E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 250V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF ±20% 1.000Dia 25.40mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk
Cornell Dubilier381LQ471M250J022
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 2000h 105°C
NichiconUVZ2E471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 470muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier LP471M200H3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 200V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 200V 20% (35 X 30mm) Snap-In 10mm 0.54 Ohm 1143mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 470uF 200V (D X L) 3 5mm x 30mm
LP Series 470 uF 200 V 35 x 30mm LS=10mm Snap In Aluminum Electrolytic Capacitor
CAPACITOR, 470 MFD, 200VDC, SNAP MNT ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 35mm DIA X 30mm TALL
Aluminum Electrolytic Capacitor 470 microfarad
Capacitor;Aluminum Electrolytic;Cap 470 uF;Tol 20%;Vol-Rtg 200 VDC;Snap-In | Cornell-Dubilier LP471M200H3P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 470µF 200V
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:35Mm; Resistencia Esr:0.54Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier LP471M200H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor