Nichicon UVZ2A100MED1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 10muF ±20% 0.248Dia 6.30mm
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2A100MED1TA.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-9.14%

CAD Models

Download Nichicon UVZ2A100MED1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.262
$ 0.262
Stock
13,334
43,567
43,567
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13.27 Ω
13.27 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
54 mA
65 mA
65 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMG101ELL100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Bulk
United Chemi-ConEKMG101ETD100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Ammo Pack
PanasonicECA2AHG100
Cap Aluminum 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Bulk
PanasonicECA-2AHG100I
NHG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
PanasonicECA-2AHG100B
Panasonic ECA2AHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMQ101ELL100ME11D
Cap Aluminum Lytic 10uF 100V 20%( 5 X 11mm) Radial 2mm 50mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UVZ2A100MED1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 10muF ±20% 0.248Dia 6.30mm
10uF 100V 卤20% 108mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 100V ¡À20% 5mm 1000h@ 105¡ãC 108mA@ 10kHz,54mA@ 120Hz 6.3mm*11mm*12.5mm
CAP ALUM 10UF 20% 100V RADIAL TH
Radials/Tp&ammo |Nichicon UVZ2A100MED1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL