What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECA-1VHG222

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VHG222.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-24.34%

CAD Models

Download Panasonic ECA-1VHG222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 0.813
$ 0.813
Stock
62,249
124,455
124,455
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.26 A
1.26 A
1.26 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUHD1V222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF
PanasonicEEU-HD1V222B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 2200muF ±20% 0.492Dia 12.50mm
NichiconUKW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 2200muF 卤20% 0.492Dia 12.50mm
NichiconUFW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicECA1EHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1VHG222 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
CAPACITOR, 2200 MFD, 35VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 16MM X 25MM
Cap Aluminum 2200uF 35V 20% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 1260mA 2000 hr 105°C Bulk
Avnet Japan
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 2200muF ±20% 0.630Dia 16.00mm
Panasonic ECA1VHG222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 2200uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V
NHG Series 35 V 2200 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Radial Electrolytic
CAP, 2200µF, 35V, 20%; Capacitance:2200µF; Voltage Rating:35V; Product Range:NHG Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:25mm; Operating Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VHG222
  • ECA1VHG222