KYOCERA AVX UVZ1A221MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1A221MED.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Future Electronics

Newark

Inventory History

3 month trend:
-14.86%

CAD Models

Download KYOCERA AVX UVZ1A221MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.088
$ 0.088
Stock
107,640
86,855
86,855
Authorized Distributors
4
3
3
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
460 mΩ
460 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
175 mA
188.5 mA
188.5 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AHG221
Aluminum Electrolytic Capacitor, 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
KYOCERA AVXUVY1A221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 220muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1A221S
Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
NichiconUSR1A221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 10 V DC, SR SERIES 2000H 8 (DIA.) X 7MM

Descriptions

Descriptions of KYOCERA AVX UVZ1A221MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 220muF ±20% 0.248Dia 6.30mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 20% RADIAL 6.3X11 LS 2.5MM
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 175mA 1000h 105C Bulk
220uF 10V 卤20% 175mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
VZ Series 220 F 10 V 105 °C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX