Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A221S

Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A221S.

Panasonic

Datasheet10 pages9 years ago

Farnell

element14 APAC

TME

DigiKey

Inventory History

3 month trend:
-85.28%

CAD Models

Download Panasonic EEU-FC1A221S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.117
$ 0.117
Stock
38,742
30,455
30,455
Authorized Distributors
6
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
11.2014 mm
11.2014 mm
11.2014 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1A221SH
Panasonic EEUFC1A221SH - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA-1AHG221
Aluminum Electrolytic Capacitor, 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
KYOCERA AVXUPW1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVY1A221MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 10V 220muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AKA221Q
Panasonic ECEA1AKA221Q - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FC1A221S provided by its distributors.

Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 220muF ±20% 0.248Dia 6.30mm
Panasonic EEUFC1A221S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor 220 uF 10 Volt 20% 6.3 X 11.2mm Radial 2.5mm 290ma 1000 Hour Bulk
Panasonic EEU-FC1A221S Electrolytic capacitor Radial lead 220 µF 10 V 6.3 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
EEU FC Series 10 V 220 uF 5x11mm LS=2mm 105ºC Low Impedance Radial Electrolytic
Aluminum Electrolytic Capacitors, 220uF, 10V, -55 to 105¡C
Panasonic SCT
220μF 10V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*11.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1A221S