KYOCERA AVX UVZ0J101MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 100muF ±20% 0.197Dia 5.00mm
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ0J101MDD.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-4.10%

CAD Models

Download KYOCERA AVX UVZ0J101MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.132
$ 0.132
Stock
12,770
29,400
29,400
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
95 mA
91 mA
91 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FC0J101
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicECE-A0JKS101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 6.3V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A0JKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 100muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR0J101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ0J101MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 100muF ±20% 0.197Dia 5.00mm
Cap Aluminum 100uF 6.3V 20% (5 X 11mm) Radial 2mm 95mA 1000h 105C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 20% RADIAL 5X11 LS 2MM
100uF 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 100 uF 6.3 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 6.3V RADIAL / 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
CAPACITOR ALUM ELECT 100UF, 6.3V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Series:VZ; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX