Nichicon UVY1E153MRD

15000uF 25V 卤20% 2.75A@120Hz Plugin, D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY1E153MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UVY1E153MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
Stock
1
218
Authorized Distributors
0
3
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.75 A
2.75 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUVZ1E153MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 15000muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP153M025E7P3
Cap Aluminum Lytic 15000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.033 Ohm 3360mA 1000h 105C
NichiconLGU1E153MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconLLS1E153MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
United Chemi-ConEKMH250VSN153MQ45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45

Descriptions

Descriptions of Nichicon UVY1E153MRD provided by its distributors.

15000uF 25V 卤20% 2.75A@120Hz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Miniature Sized, Wide Temperature Range Lead Type, 15000 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 15000UF 20% 25V RADIAL
Radials/Bulk |Nichicon UVY1E153MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL