| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-12816-1-ND | 1,510 | 1 | Cut Tape | ||||||||
| TTI | UVR2A221MHD1TO | 500 | 500 | Ammo Pack | 20h | |||||||
| TME | UVR2A221MHD1TO | 0 | 1K | 16h | ||||||||
| Newark | UVR2A221MHD1TO | 0 | 500 | Tape & Reel | ||||||||
| TTI Asia | UVR2A221MHD1TO | Contact | 1d |
Download Nichicon UVR2A221MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UVR2A221MHD1TO provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: