Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVK2A221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 220muF ±20% 0.492Dia 12.50mm
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2A221MHD.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
+252%

CAD Models

Download Nichicon UVK2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.501
$ 0.501
Stock
7,316
76,858
76,858
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
550 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk
PanasonicECA-2AM221B
Panasonic ECA2AM221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConESMG101ELL221MK25S
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 100V, 20%, RADIAL
NichiconURS2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 100V 220muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVK2A221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Leaded 100volts 220uF 20% 12.5X20 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
UVK Series 220 uF 100 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Ca

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL