| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UVR1J472MRD6 | 3,648 | 540 | Cut Tape | 1h | |||||||
| TTI | UVR1J472MRD6 | 95 | 5 | Bulk | 21h | |||||||
| Mouser | 647-UVR1J472MRD6 | 2,941 | 1 | Bulk | ||||||||
| Win Source | WS-UVR1J472MRD6 | 360 | 10 | 19h | ||||||||
| Easev | UVR1J472MRD6 | 6,797 | >1wk |
Download Nichicon UVR1J472MRD6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UVR1J472MRD6 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: