Nichicon UVR1J332MRD

Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 2700mA 2000h 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1J332MRD.

IHS

Datasheet7 pages3 years ago

Newark

TME

Factory Futures

Future Electronics

CAD Models

Download Nichicon UVR1J332MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
Stock
15,247
31,162
Authorized Distributors
0
1
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.6 A
2.7 A
Height - Seated (Max)
19.9898 mm
40.005 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUVK1J332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 3300muF ±20% 0.787Dia 20.00mm
NichiconUKW1J332MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 3300muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKMH800VNN332MQ50T
Cap Aluminum Lytic 3300uF 80V 20% (25.4 X 50mm) Snap-In 10mm 0.075 Ohm 2680mA 2000h 105°C
KYOCERA AVXUVR1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3300muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH500VNN332MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Nichicon UVR1J332MRD provided by its distributors.

Cap Aluminum Lytic 3300uF 63V 20% (20 X 40mm) Radial 10mm 2700mA 2000h 85C Bulk
3300uF 63V 卤20% 2.7A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 3300 uF 63 V85°C Ø20x40mm LS=10mm Radial Aluminum Electroltyic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Capacitor Alum Elec 3300Uf, 63V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:20Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Nichicon UVR1J332MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL