KYOCERA AVX UVR1HR47MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.47muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1HR47MDD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UVR1HR47MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
4,005
249,249
249,249
Authorized Distributors
1
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
6.2 mA
5 mA
5 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1HMR47
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
KYOCERA AVXUPW1HR47MDD
Capacitor Aluminum Electrolytic Cap 0.47uF 50V 20% Radial 5X11 LS 5 mm | Nichicon UPW1HR47MDD
KYOCERA AVXUVY1HR47MDD
Aluminum Electrolytic Capacitor, 0.47Uf, 50V, 20%, Radial
KYOCERA AVXUVR2AR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 0.47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HKSR47
Cap Aluminum 0.47uF 50V 20% (4 X 5mm) Radial 1.5mm 5mA 1000h 85°C Bulk
PanasonicECE-A1HKAR47
Cap Aluminum 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVR1HR47MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.47muF ±20% 0.197Dia 5.00mm
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 0.47UF 50V 20%;RADIAL 5X11 LS 5 MM
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 6.2mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 0.47UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 0.47UF, 50V, 20%, RADIAL; Capacitance: 0.47µF; Voltage Rating: 50V; Product Range: VR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm
VR Series 47 uF 50 V 85°C Ø6.3 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX