Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HMR47

Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HMR47.

IHS

Datasheet5 pages12 years ago

element14 APAC

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-1HMR47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.188
$ 0.188
Stock
249,249
2,405
2,405
Authorized Distributors
5
2
2
Capacitance
470 nF
470 nF
470 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5 mA
6.2 mA
6.2 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUFW1HR47MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
NichiconUKW1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 0.47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HKAR47
Cap Aluminum 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk
United Chemi-ConEKMG500ELLR47ME11D
Cap Aluminum Lytic 0.47uF 50V 20%( 5 X 11mm) Radial 2mm 6.2mA 1000h 105C Bulk
PanasonicECE-A1HKSR47
Cap Aluminum 0.47uF 50V 20% (4 X 5mm) Radial 1.5mm 5mA 1000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-1HMR47 provided by its distributors.

Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 0.47UF;VOL-RTG 50V;RADIAL;NHG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap 0.47uF 50VDC 20% 5 X 11mm RDL 2mm 5mA 2000 hr Bulk
470nF 50V ±20% 2mm 2000h@ 85°C 5mA@ 120Hz,8.5mA@ 10kHz Through hole mounting 5mm*11mm*12mm
Capacitor, 0.47µF, 50V, 20%; Capacitance:0.47µF; Voltage Rating:50V; Product Range:-; Capacitance Tolerance:± Capacitor Terminals:Radial
CAPACITOR ALUM ELEC, 0.47µF, 50VDC, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HMR47
  • ECA1HMR47
  • ECA1HMR47.