KYOCERA AVX UVR1H472MRD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4700muF ±20% 0.984Dia 25.00mm
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1H472MRD6.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

Factory Futures

element14

Inventory History

3 month trend:
-1.03%

CAD Models

Download KYOCERA AVX UVR1H472MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVR1V472MHD
Capacitor Aluminum 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk
PanasonicEEU-HD1V472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1VM472
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VHG472
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 2000h 105C Automotive Bulk
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS1V472MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1H472MRD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4700muF ±20% 0.984Dia 25.00mm
In a Pack of 160, Nichicon 4700µF Electrolytic Capacitor 50V dc Through Hole - UVR1H472MRD6
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 50 V, VR SERIES 2000H 25 X 30MM
Cap Aluminum Lytic 4700uF 50V 20% (25 X 30mm) Radial 12.5mm 2900mA 2000h 85C Bulk
VR Series 4700 uF 50V 85°C Ø25 x 30mm LS=12.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF,; ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 50V, 20%, RADIAL; Capacitance: 4700µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR1H472MRD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX