Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E100MDD

Capacitor Aluminum Electrolytic, 2000H 5 (dia.) X 11MM, 10UF 25VDC, Pw Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E100MDD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-13.94%

CAD Models

Download KYOCERA AVX UPW1E100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
1,088
150,021
150,021
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Radial, Through Hole
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
21.23 Ω
21.23 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
54 mA
50 mA
50 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1E100MDD1TD
Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack
PanasonicECEA1EN100U
Panasonic ECEA1EN100U - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1E100MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 25V 20%, RADIAL 5X11 LS 5 MM
PanasonicEEE1EA100SR
Panasonic EEE1EA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVE106M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1E100MDD provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 10UF 25VDC, PW SERIES
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PW Series 10 uF 25 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX