KYOCERA AVX UVR1C333MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33000muF ±20% 0.984Dia 25.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1C333MRD.

IHS

Datasheet7 pages3 years ago

Nichicon SCT

Newark

TME

Factory Futures

CAD Models

Download KYOCERA AVX UVR1C333MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
Stock
20,349
49,110
Authorized Distributors
0
1
Capacitance
33 mF
33 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.8 A
4.8 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUKW1C333MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 33000muF ±20% 0.984Dia 25.00mm
NichiconUFW1C333MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 33000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH160VSN333MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
United Chemi-ConESMH160VSN333MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
Cornell DubilierSLPX333M016E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 33000muF ±20% 1.181Dia 30.00mm
NichiconLGU1C333MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 33000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1C333MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 33000uF 16V 20% (25 X 50mm) Radial 12.5mm 4800mA 2000h 85C Bulk
33000uF 16V 卤20% 5.52A@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 33000Uf, 16V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:33000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Altura:30Mm |Nichicon UVR1C333MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX