Nichicon UFW1C333MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 33000muF ±20% 0.984Dia 25.00mm
$ 4.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1C333MRD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UFW1C333MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVR1C333MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 33000muF ±20% 0.984Dia 25.00mm
NichiconUKW1C333MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 16V 33000muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH160VSN333MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
United Chemi-ConESMH160VSN333MR40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF
Cornell DubilierSLPX333M016E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 16V 33000muF ±20% 1.181Dia 30.00mm
PanasonicECOS1CA333DA
Cap Aluminum 33000uF 16V 20% (30 X 45mm) 10mm 0.023 Ohm 4700mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon UFW1C333MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 16V 33000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 16volts 33000uF 20%
4.8A@120Hz 卤20% 12.5mm 16V 33000uF Plugin,D25xL50mm Horn-Type Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, 33000Uf, 16V, 20%, Radial; Capacitance:33000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UFW1C333MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL