Nichicon UVR1A682MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A682MHD1TN.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.54%

CAD Models

Download Nichicon UVR1A682MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.62
$ 0.62
Stock
985
39,303
39,303
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.25 A
1.4 A
1.4 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AM682
Cap Aluminum 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
6800uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1AHG682
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105C Automotive Bulk
PanasonicEEU-HD1A682B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 6800muF ±20% 0.492Dia 12.50mm
NichiconURS1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 6800muF ±20% 0.709Dia 18.00mm
NichiconUFW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 6800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVR1A682MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
6.8mF 10V ¡À20% 7.5mm 2000h@ 85¡ãC 2.25A@ 120Hz,2.5875A@ 10 kHz 16mm*25mm*27mm
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 6800UF 20% 10V RADIAL
Capacitor Alum Elec, 6800Uf, 10V, 20%, Radial, Full Reel; Capacitance:6800Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVR1A682MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL