Panasonic ECA-1AM682

Cap Aluminum 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AM682.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-4.58%

CAD Models

Download Panasonic ECA-1AM682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.582
$ 0.582
Stock
41,246
38,677
38,677
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.4 A
2.25 A
2.25 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicECA1AHG682
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
NichiconUVR1A682MHD
6800uF 10V 卤20% 2.25A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURS1A682MHD
6800uF 10V 卤20% 1.85A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
6800uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-1AM682 provided by its distributors.

Cap Aluminum 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
Panasonic ECA1AM682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 10V, -40 to 85¡C
Panasonic SCT
CAP ALUM 6800UF 20% 10V RADIAL / 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
CAPACITOR, RADIAL, 10V, 6800UF; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 85°C; Height:25mm; Diameter:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:1400mA; Capacitor Mounting:Through Hole; Lead Diameter:0.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AM682