Nichicon UVP1E471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 470muF ±20% 0.492Dia 12.50mm
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1E471MHD.

IHS

Datasheet3 pages3 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
+16.11%

CAD Models

Download Nichicon UVP1E471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.503
$ 0.503
Stock
8,250
124,270
124,270
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
540 mA
430 mA
430 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1EN471UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TP1E471LB
Cap Aluminum 470uF 25V 20% (8 X 20mm) Radial 5mm 0.067 Ohm 760mA 1000h 135°C Ammo Pack
PanasonicEEU-FC1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm
NichiconUKL1E471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 470muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon UVP1E471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 470muF ±20% 0.492Dia 12.50mm
470uF 25V 卤20% 540mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
UVP Series 10 uF 25 V 85°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UVP1E471MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL