Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E471LB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E471LB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+11.98%

CAD Models

Download Panasonic EEU-FC1E471LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.319
$ 0.319
Stock
16,818
60,639
60,639
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
65 mΩ
65 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
995 mA
995 mA
995 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1210mA 7000h 105°C Bulk
United Chemi-ConEKY-250ELL471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic EEU-FC1E471LB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 995mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 470muF 25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America