Nichicon UVP1E330MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 33muF ±20% 0.248Dia 6.30mm
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1E330MED1TD.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-17.10%

CAD Models

Download Nichicon UVP1E330MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.151
$ 0.151
Stock
10,414
9,131
9,131
Authorized Distributors
4
2
2
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
80 mA
140 mA
140 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG250ELL330ME11D
Cap Aluminum Lytic 33uF 25V 20%( 5 X 11mm) Radial 2mm 96mA 2000h 85C Bulk
PanasonicECE-A1EN330U
Cap Aluminum 33uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 90mA 2000h 85°C Bulk
PanasonicECE-A1EN330UB
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 33uF SU BI-POL

Descriptions

Descriptions of Nichicon UVP1E330MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 33muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
33¦ÌF 25V ¡À20% 2.5mm 2000h@ 85¡ãC 160mA@ 10kHz,80mA@ 120Hz 6.3mm*11mm*12.5mm
CAP ALUM 33UF 20% 25V RADIAL TH
Capacitor Alum Elec, 33Uf, 25V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVP1E330MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL