Nichicon UKA1E330MDD1TD

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
$ 0.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1E330MDD1TD.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.14%

CAD Models

Download Nichicon UKA1E330MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 33muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 33muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010472004
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG250ELL330ME11D
Cap Aluminum Lytic 33uF 25V 20%( 5 X 11mm) Radial 2mm 96mA 2000h 85C Bulk
PanasonicECA-1EM330
Cap Aluminum 33uF 25V 20% Aluminum Cylindrical Can 2000 hr 85°C

Descriptions

Descriptions of Nichicon UKA1E330MDD1TD provided by its distributors.

UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 33muF 25V
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2.5mm 68mA 2000h 105C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 25V, 20%, RADIAL; Capacitance: 33µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity 82T6007
Capacitor Alum Elec, 33Uf, 25V, 20%, Radial; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Height:11Mm; Lead Spacing:2Mm; Reel Quantity:2000 Rohs Compliant: Yes |Nichicon UKA1E330MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL