Nichicon UVP0J470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP0J470MDD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Nichicon UVP0J470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.046
Stock
52,407
28,358
Authorized Distributors
3
5
Capacitance
47 µF
47 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
76 mA
75 mA
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR0J470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG6R3ELL470ME11D
47uF 6.3V ±20% 92mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A0JN470U
Cap Aluminum 47uF 6.3V 20% Radial 2000h 85°C Bulk
United Chemi-ConEKMG6R3ELL470ME11D
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 11mm) Radial 2mm 64mA 1000h 105C Bulk

Descriptions

Descriptions of Nichicon UVP0J470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 6.3V 47muF ±20% 0.197Dia 5.00mm
47uF 6.3V 卤20% 76mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elec 47Uf, 6.3V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVP0J470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL