Nichicon UVK1V682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 6800muF ±20% 0.709Dia 18.00mm
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1V682MHD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+883%

CAD Models

Download Nichicon UVK1V682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 2.176
Stock
45,536
20,431
Authorized Distributors
6
6
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
58.5 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.8 A
2.8 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH350VNN682MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMH350VSN682MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
Cornell DubilierSEK682M025ST
Cap Aluminum 6800uF 25V 20% (18 X 42mm) Radial 7.5mm 0.05 Ohm 2856mA 2000h 105°C
United Chemi-ConESMQ350ELL682MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF
PanasonicECA-1EHG682
Cap Aluminum 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 2040mA 2000h 105°C Bulk
PanasonicEEUHD1E682
Panasonic EEUHD1E682 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVK1V682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 6800muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 6800uF 35V 20% (18 X 40mm) Radial 7.5mm 2800mA 2000h 85C Bulk
6800uF 35V 卤20% 2.8A@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
UVK Series 6800 uF 35 V 85°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Ca

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL