Nichicon UVK1J472MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 4700muF ±20% 0.866Dia 22.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK1J472MRD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UVK1J472MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 2.6
Stock
51,260
31,912
31,912
Authorized Distributors
0
2
2
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.4 A
3.2 A
3.2 A
Height - Seated (Max)
51.9938 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH800VSN472MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
United Chemi-ConEKMH630VNN472MQ50T
Cap Aluminum Lytic 4700uF 63V 20% (25.4 X 50mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
KYOCERA AVXUVR1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4700muF ±20% 0.787Dia 20.00mm
NichiconUVR1J472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 4700muF ±20% 0.866Dia 22.00mm
NichiconUKW1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4700muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of Nichicon UVK1J472MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 4700muF ±20% 0.866Dia 22.00mm
4700uF 63V 卤20% 3.91A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 4700Uf, 63V, 20%, Radial; Rango De Producto:Serie Vk; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UVK1J472MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL