Nichicon UVK0J223MHD

22000uF 6.3V 卤20% 3.68A@10kHz Plugin, D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK0J223MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UVK0J223MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.343
$ 1.49
Stock
12,203
35,545
Authorized Distributors
2
6
Capacitance
22 mF
22 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.2 A
1.9 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUKW0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 22000muF ±20% 0.709Dia 18.00mm
NichiconUFW0J223MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 22000muF ±20% 0.709Dia 18.00mm
NichiconUVR0J223MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 22000muF ±20% 0.866Dia 22.00mm
PanasonicECA-0JHG223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 2350mA 2000h 105°C Bulk
PanasonicECA-0JM223
Cap Aluminum 22000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 1900mA 2000h 85°C Bulk
United Chemi-ConEKMG6R3ELL223MM40S
Cap Aluminum Lytic 22000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2350mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UVK0J223MHD provided by its distributors.

22000uF 6.3V 卤20% 3.68A@10kHz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
CAP ALUM 22000UF 20% 6.3V RADIAL
Miniature Sized, Standard Lead Type, 22000 μ F, 6.3 V, RoHS
Nichicon SCT
Radial/ Bulk |Nichicon UVK0J223MHD
VK ELEC RAD 22000UF 6.3V 7.5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL